
SPDT Toggle Switch, 7000 Series, Non-Illuminated, (On)-Off-(On) function. Features a 5A current rating at 120V AC and 28V DC, with a 250V AC maximum voltage rating. Constructed with silver contacts and a brass, chrome-plated standard round actuator. Offers a 3-position, straight orientation with solder termination and a panel mount design. Rated for 40,000 electrical cycles and operates within a -30°C to 85°C temperature range.
ITT 7105SYZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Stainless Steel, Nylon, Glass |
| Package/Case | 120 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Height | 12.7mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105SYZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
