The 7105T1PCPE is an electromechanical toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a brass and chrome actuator with a gold, nickel, and tin contact plating and a copper alloy contact material. The switch has a maximum voltage rating of 20V AC and DC, and an electrical life of 40,000 cycles. It is available in a panel mount configuration with a straight orientation and a PC pin termination.
ITT 7105T1PCPE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel, Tin, Matte |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7105T1PCPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.