
SPDT toggle switch featuring momentary-off-momentary action and a standard round brass, chrome-plated lever. This panel-mount component offers quick connect termination and a 20VAC/20VDC rating with 0.4VA capacity. Constructed with a copper alloy contact material and gold/nickel plating, it boasts an electrical life of 40,000 cycles and IP67, waterproof, and dust-tight ratings. Operating within a -30°C to 85°C temperature range, this RoHS compliant switch is suitable for both illuminated and non-illuminated applications.
ITT 7105TCWZ3BE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7105TCWZ3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
