This 5A SPDT rocker switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 28V DC and 250V AC. The switch is available in a panel, flanges, or through hole mount configuration. It has a silver contact material with a silver plating and is made with a nylon actuator material. The switch is RoHS compliant and has a packaging of bulk with a package quantity of one.
Checking distributor stock and pricing after the page loads.
ITT 7107J10CQE2 technical specifications.
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 47.63mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.