This 5A SPDT rocker switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a silver contact material with silver plating and a nylon actuator material. The switch has a maximum voltage rating of 28V DC and 120V AC, with an electrical life of 40,000 cycles. It is available in a through-hole package with PC pins and a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7107J3V3QE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7107J3V3QE2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 26.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7107J3V3QE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.