This 20V SPDT rocker switch features a copper alloy contact with nickel and gold plating, and a nylon concave actuator. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for through hole mounting with brackets and has a straight orientation. It is RoHS compliant and available in bulk packaging.
ITT 7107J3V7BE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 26.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107J3V7BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.