
SPDT toggle switch with ON-OFF-MOM function and PC pin termination. Features a brass round lever with black actuator, 6.86mm length, and right-angle orientation for PC mounting with bracket and threads. Rated for 20VAC/20VDC and 0.4VA, with a copper alloy contact material plated in gold and nickel. Offers 40,000 electrical cycles and operates within a -30°C to 85°C temperature range. RoHS compliant.
ITT 7107MDABE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.86mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 27.31mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107MDABE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.