SPDT toggle switch featuring a flat, anti-rotation brass actuator with a black finish and solder lug termination. Rated for 5A at 250VAC and 28VDC, with a 120V AC rating and 28V DC rated voltage. Offers a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Panel mountable with threads, this switch boasts IP67, waterproof, and dust-tight ratings, with gold and silver contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7107P1CWZQE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 21.33mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107P1CWZQE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
