SPDT toggle switch featuring PC pin termination and a straight orientation for PC mounting. Rated for 5A at 250VAC and 28VDC, this switch offers a flat, anti-rotation brass actuator with a length of 11.43mm. Contact material is silver with gold and silver plating, providing an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C, and it includes mounting options for panels and brackets.
ITT 7107P3Y9V3QES technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107P3Y9V3QES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.