
SPDT toggle switch with PC pins and bracket for right-angle mounting. Features a flat anti-rotation brass, chrome-plated lever with a 8.13mm actuator length. Offers a 20VAC/20VDC voltage rating and 0.4VA power rating, with a gold/nickel plated copper alloy contact material. Rated for 40,000 electrical cycles, operating between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7107P4D9A2BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 8.13mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 28.58mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107P4D9A2BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.