
SPDT toggle switch featuring a standard round, brass chrome-plated lever with a 10.67mm actuator length. Offers ON-OFF-MOM functionality with PC pin terminations for PC mounting, supporting up to 5A and 20VAC/20VDC. Contact material is copper alloy with tin, gold, and nickel plating, providing an electrical life of 40,000 cycles. Designed for panel mounting with brackets and threads, operating within a temperature range of -30°C to 85°C.
Sign in to ask questions about the ITT 7107SYAKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7107SYAKE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Nickel |
| Depth | 32.9mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107SYAKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
