This 5A SPDT rocker switch is designed for on-mom operation and features a silver contact material with silver plating. It has a maximum operating temperature range of -30°C to 85°C and a maximum voltage rating of 120V AC and 28V DC. The switch is RoHS compliant and has a packaging option of bulk. It is available in a single unit quantity and has a nylon actuator material with a concave (standard V) type.
ITT 7108J3AV2QE2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 35.59mm |
| Electrical Life | 40000Cycles |
| Length | 15.11mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108J3AV2QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.