SPDT rocker switch with a 5A current rating and 120V AC / 28V DC voltage rating. Features a black nylon concave actuator and silver contacts with silver plating. Designed for panel, snap-in mounting with straight orientation and solder termination. Offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. This lead-free, RoHS-compliant component is suitable for various applications.
Sign in to ask questions about the ITT 7108J51ZQE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7108J51ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.62mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108J51ZQE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.