SPDT toggle switch with PC pin termination, designed for panel mounting. Features a flat, anti-rotation brass actuator with chrome plating, measuring 21.33mm in length. Offers a 20VAC/20VDC voltage rating and 0.4VA power handling, with gold and nickel plated copper alloy contacts. Electrical life is rated at 40,000 cycles, operating within a temperature range of -30°C to 85°C. RoHS compliant.
ITT 7108P1YCBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108P1YCBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.