
SPDT toggle switch with PC pin termination and right-angle orientation, featuring a flat anti-rotation brass/chrome actuator. Rated for 20VAC/20VDC at 0.4VA, with a 40,000-cycle electrical life. Contacts are gold/nickel plated copper alloy. Operates between -30°C and 85°C, with through-hole mounting and bracket support. RoHS compliant.
ITT 7108P3D9ABE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 33.66mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108P3D9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.