SPDT toggle switch featuring a straight, flat anti-rotation brass/chrome actuator with black coloring and a 13.21mm length. This PC mount component offers PC pin termination and a 5A current rating at 250VAC or 28VDC. It boasts gold and nickel contact plating with silver contacts, providing an electrical life of 40,000 cycles. Operating within a -30°C to 85°C temperature range, this RoHS compliant switch includes brackets for through-hole mounting.
ITT 7108P3D9V4GE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108P3D9V4GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.