Standard and miniature toggle switch featuring a 5A current rating and 250VAC/28VDC voltage rating. Offers SP and SPDT throw configurations with an On-Mom switch function and PC pin termination. Constructed with a brass, chrome-plated flat anti-rotation actuator measuring 15.49mm, and silver contacts with gold/silver plating. Designed for panel mounting with a depth of 8.13mm and an electrical life of 40,000 cycles, operating between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7108T2PV3QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 15.49mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108T2PV3QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
