The ITT 7109MD9V3BE is a standard round toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a contact material of copper alloy with gold and nickel plating and an actuator material of brass and chrome. The switch has a maximum voltage rating of 20V AC and DC, and an electrical life of 40,000 cycles. It is available in a through hole mount configuration with brackets.
ITT 7109MD9V3BE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7109MD9V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.