
The ITT 7109SD9CRE is a 28V through hole toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a standard round actuator made of brass and chrome, with a silver contact material and gold, silver, tin, matte, and nickel plating. The switch has a maximum voltage rating of 250V AC and 28V DC, with an electrical life of 40,000 cycles. It is available in bulk packaging and has a PC mount and straight orientation.
ITT 7109SD9CRE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Tin, Matte, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7109SD9CRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
