DPDT rocker switch featuring a red nylon paddle actuator. Rated for 5A at 250V AC and 28V DC, with silver contacts and silver plating for reliable conductivity. Offers an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. Mounts via through-hole with brackets and utilizes PC pin termination for straight orientation. This RoHS compliant component is part of the 7000 series.
ITT 7201J2V6QE3 technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201J2V6QE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.