
This DPDT rocker switch features a silver contact material and plating, with a nylon actuator and concave (standard V) actuator type. It has a maximum current rating of 5A and a maximum operating temperature of 85°C. The switch is rated for 28V DC and 250V AC, with an electrical life of 100,000 cycles. It is available in a through hole mount configuration with vertical brackets and a PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7201J3AV3ME2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7201J3AV3ME2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 35.59mm |
| Electrical Life | 100000Cycles |
| Length | 15.11mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201J3AV3ME2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
