DPDT illuminated rocker switch featuring a black, concave nylon actuator. Offers 5A current rating with gold and nickel plated copper alloy contacts, rated for 20V AC/DC. Designed for through-hole mounting with straight PC pin termination and a 100,000 cycle electrical life. Operates within a -30°C to 85°C temperature range, compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7201J3V3BE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7201J3V3BE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 100000Cycles |
| Length | 26.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201J3V3BE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.