This DPDT rocker switch is designed for through hole mounting and has a maximum operating temperature of 85°C. It features a concave actuator with a white nylon material and a copper alloy contact with nickel and gold plating. The switch has a DC rated voltage of 20V and an electrical life of 100000 cycles. It is compliant with RoHS regulations and is available in a bulk packaging option.
ITT 7201J3V6BE1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 15.11mm |
| Electrical Life | 100000Cycles |
| Length | 26.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201J3V6BE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.