
This DPDT rocker switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a contact material of copper alloy with nickel and gold plating. The switch is rated for 100000 cycles of electrical life and has a maximum voltage rating of 20V DC. It is available in a through hole mount configuration with PC pins and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7201J3V8BE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7201J3V8BE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 15.11mm |
| Electrical Life | 100000Cycles |
| Length | 26.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201J3V8BE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.