
DPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish. This PC mountable component offers PC pin termination and a right-angle orientation, rated for 5A at 250VAC and 28VDC. Designed for durability, it boasts an electrical life of 100,000 cycles and IP67, waterproof, and dust-tight ratings. Operating within a temperature range of -30°C to 85°C, this RoHS compliant switch is suitable for panel mounting with brackets and threads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7201K12CWASE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 45.24mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201K12CWASE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.