DPDT toggle switch featuring a locking lever actuator with a black aluminum and brass construction, 18.59mm actuator length, and straight PC pin termination. Rated for 5A at 250VAC and 28VDC, with a silver contact material and plating. Offers a mechanical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. Designed for panel mounting with brackets and threads, suitable for both illuminated and non-illuminated applications.
ITT 7201K12V61QE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201K12V61QE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.