
DPDT toggle switch with a locking lever actuator, featuring solder lug termination and panel mount design. Rated for 20VAC/20VDC at 0.4VA, this switch offers a 100,000 cycle electrical life. Constructed with a copper alloy contact material and gold/nickel plating, it operates within a -30°C to 85°C temperature range. The aluminum and brass actuator measures 18.59mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7201K12ZBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201K12ZBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
