DPDT toggle switch featuring a locking lever actuator with a black aluminum/brass finish and a 17.88mm length. This panel-mount component offers solder lug termination with gold/nickel plated copper alloy contacts, rated for 20VAC/20VDC and 0.4VA. It provides ON-ON switching with a straight orientation and a 12.7mm body length, boasting an electrical life of 100,000 cycles and IP67, waterproof, and dust-tight ratings. Operating within a -30°C to 85°C temperature range, this RoHS compliant switch is suitable for both illuminated and non-illuminated applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7201K2CWZBE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201K2CWZBE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.