DPDT toggle switch featuring a round, anti-rotation brass lever with chrome plating. This panel-mount component offers solder lug termination and a 5A current rating at 250VAC or 28VDC. It boasts a 0.4VA contact rating with silver contacts plated in gold and nickel, providing an electrical life of 100,000 cycles. Operating within a temperature range of -30°C to 85°C, this switch is designed for straight orientation.
ITT 7201L2PYZGE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7201L2PYZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.