DPDT toggle switch featuring PC pin termination and a standard round lever with a 6.86mm brass, chrome-plated actuator. This component offers a 5A current rating at 250VAC and 28VDC, with a 0.4VA contact rating and silver contact material. Designed for PC mounting with brackets, it provides a right-angle orientation and a 120V AC voltage rating. Electrical life is rated at 100,000 cycles, with operating temperatures ranging from -30°C to 85°C.
ITT 7201MD9ALE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Tin, Gold, Silver, Lead, Nickel |
| Current Rating | 5A |
| Depth | 31.12mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201MD9ALE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.