
DPDT toggle switch featuring a 20V AC/DC rating and 0.4VA contact rating. This through-hole mounted component offers PC pin termination and a standard round brass, chrome-plated actuator with a 6.86mm length. Contact material is a gold-plated copper alloy with nickel plating, providing an electrical life of 100,000 cycles. Operating temperature range is -30°C to 85°C, with RoHS compliance.
ITT 7201MD9AV2BE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 34.67mm |
| Electrical Life | 100000Cycles |
| Height | 12.7mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201MD9AV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.