
DPDT toggle switch featuring PC pin termination for PC mounting with bracket and threads. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating and 100,000 electrical cycles. Offers a standard round brass, chrome-plated actuator with a 5.08mm length and silver contact material with tin, gold, silver, and nickel plating options. Operates within a -30°C to 85°C temperature range.
ITT 7201MYAV2LE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Tin, Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 34.67mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7201MYAV2LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.