DPDT toggle switch featuring PC pin termination for PC mounting with bracket. Rated for 20VAC/20VDC and 0.4VA, this switch offers a straight, flat anti-rotation brass actuator with gold/nickel plated copper alloy contacts. Designed for a 100,000 cycle electrical life, it operates within a -30°C to 85°C temperature range and supports both illuminated and non-illuminated configurations.
ITT 7201P1Y9V8BE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.33mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P1Y9V8BE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.