DPDT toggle switch featuring a straight, panel-mount orientation with a 5A current rating and 250V AC / 28V DC voltage rating. This illuminated or non-illuminated switch offers a 100,000 cycle electrical life, with silver contacts plated in gold and silver. The brass, chrome-plated actuator measures 11.43mm with a flat, anti-rotation design. Operating within a -30°C to 85°C temperature range, this RoHS compliant component utilizes solder termination.
Sign in to ask questions about the ITT 7201P3YZQI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7201P3YZQI technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201P3YZQI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.