
DPDT toggle switch featuring PC pins for termination and right-angle mounting. This illuminated/non-illuminated switch offers a 20VAC/20VDC rating with 0.4VA contact capacity and a gold/nickel plated copper alloy contact material. The flat anti-rotation brass actuator measures 6.35mm in length, and the component has an electrical life of 100,000 cycles. Designed for panel mounting with brackets and threads, it operates within a -30°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 32.39mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |