
DPDT toggle switch featuring a straight, round brass lever with a black actuator. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers solder lug termination and panel mounting with threads. Constructed with silver contacts and gold, silver, or nickel plating, this switch boasts an electrical life of 100,000 cycles and operates within a -30°C to 85°C temperature range. It is IP67 rated, waterproof, dust-tight, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7201TCWZGE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201TCWZGE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.