This 5A DPDT rocker switch features a silver contact material with silver plating, a nylon actuator, and a concave actuator type. It has a maximum operating temperature range of -30°C to 85°C and is rated for 28V DC and 120V AC. The switch is through hole mounted and panel mountable, with a PC pin termination. It is compliant with RoHS regulations and has a packaging style of bulk with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7203J3CQE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7203J3CQE1 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 41.28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203J3CQE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.