
This DPDT rocker switch features a concave actuator with a red nylon material and copper alloy contacts plated with nickel and gold. It has a maximum operating temperature range of -30°C to 85°C and a maximum voltage rating of 20V AC and DC. The switch is through-hole mounted with brackets and has a straight orientation. It is compliant with RoHS regulations and is available in a bulk packaging with one unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7203J3V6BE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7203J3V6BE3 technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 26.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203J3V6BE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.