DPDT toggle switch featuring a locking lever actuator with PC pins for termination. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers a mechanical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Contact material is silver with gold, silver, and nickel plating. Mounting options include panel, vertical, with brackets and threads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7203K12AV2GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 47.8mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7203K12AV2GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.