DPDT toggle switch featuring a locking lever actuator with a natural aluminum/brass finish and a 18.59mm length. This panel-mount switch offers solder lug termination and a 5A @ 250VAC / 28VDC rating, with a 0.4VA capacity. Contact material is silver with gold, silver, and nickel plating, providing an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C.
ITT 7203K12ZGI technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7203K12ZGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.