
DPDT toggle switch featuring a locking lever actuator with PC pins for right-angle mounting. Rated for 20VAC/20VDC and 0.4VA, this switch offers a 40,000-cycle electrical life. Constructed with a copper alloy contact material and gold/nickel plating, it operates within a -30°C to 85°C temperature range. Panel mountable with bracket and threads, it includes PC pins for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7203K2ABE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 43.54mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203K2ABE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.