
DPDT toggle switch featuring a flat, anti-rotation thermoplastic actuator with a 13.49mm length. Offers a 5A current rating at 250V AC or 28V DC, with a silver contact material and plating. This panel-mount switch provides an On-Off-On function and PC pin termination, boasting an electrical life of 40,000 cycles. Suitable for operating temperatures from -30°C to 85°C, with illumination options available.
ITT 7203L41YCQE2 technical specifications.
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203L41YCQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.