DPDT toggle switch featuring a flat anti-rotation actuator with a 13.21mm brass, chrome-plated body. Offers silver contacts with gold and nickel plating, rated for 5A at 250V AC and 28V DC, with an electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C and supports both illuminated and non-illuminated configurations. Mounts via through-hole with brackets and utilizes PC pin termination.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |