
DPDT toggle switch featuring PC pin termination and a round, anti-rotation brass lever with a black actuator. Rated for 20VAC/20VDC at 0.4VA, this switch offers a 40,000-cycle electrical life and operates within a -30°C to 85°C temperature range. It supports both illuminated and non-illuminated configurations and includes panel mounting with brackets and threads.
ITT 7203SPY1V7BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203SPY1V7BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.