DPDT toggle switch featuring PC pins for PC mounting with threads. Offers a 5A current rating at 250VAC and 28VDC, with a 120V AC rating. The switch has a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Equipped with a brass, chrome-plated, anti-rotation round lever, it utilizes silver contact material with gold and silver plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7203T1PCQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203T1PCQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.