
This 5A DPDT rocker switch is rated for 28V DC and 120V AC, with a maximum operating temperature range of -30°C to 85°C. It features a silver contact material with silver plating and a nylon actuator with a concave shape. The switch has a through hole mount with vertical brackets and is packaged in bulk. It is compliant with RoHS regulations and has a series designation of 7000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7205J3AV2QE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7205J3AV2QE2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 35.59mm |
| Electrical Life | 40000Cycles |
| Length | 15.11mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205J3AV2QE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.