DPDT illuminated rocker switch featuring a white, concave nylon actuator. Rated for 5A at 250VAC and 28VDC, with silver contacts plated in tin, lead, nickel, and gold for enhanced conductivity. Offers a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Mounts via through-hole or panel with straight PC pin terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7205J3CLE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7205J3CLE1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Tin, Lead, Nickel, Gold |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 41.28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7205J3CLE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.