DPDT illuminated rocker switch with momentary-off-momentary function. Features silver contacts with silver plating, rated for 5A at 250VAC and 28VDC. Black nylon concave actuator, straight orientation, and PC pin termination for through-hole mounting. Operates within a temperature range of -30°C to 85°C with an electrical life of 40,000 cycles.
ITT 7205J3V3QE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 26.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7205J3V3QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.