DPDT rocker switch featuring a black, concave nylon actuator. Offers 5A max current rating at 250VAC/28VDC, with silver contacts plated in nickel and gold for enhanced conductivity. Designed for through-hole mounting with straight PC pin termination, this switch boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Mom-Off-Mom function and RoHS compliance ensure reliable performance.
ITT 7205J3V6GE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 26.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205J3V6GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.