
DPDT toggle switch featuring momentary-off-momentary action and PC pin termination for PC mounting. Rated for 5A at 250VAC and 28VDC, with a silver contact material and plating. Includes a standard round brass, chrome-plated actuator with a 16.26mm length, and operates within a -30°C to 85°C temperature range. Offers a 12.7mm length and 11.43mm depth, with an electrical life of 40,000 cycles.
ITT 7205L1YCQE technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7205L1YCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.